74HC4052D,653

Nexperia
771-74HC4052D-T
74HC4052D,653

Mfr.:

Description:
Multiplexer Switch ICs 74HC4052D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69,759

Stock:
69,759 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.172 $1.72
$0.148 $14.80
$0.136 $27.20
$0.129 $64.50
$0.123 $123.00
Full Reel (Order in multiples of 2500)
$0.117 $292.50
$0.114 $570.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
4 Channel
2 x 1:4
2 V
10 V
+/- 5 V
+/- 5 V
240 Ohms
83 ns
64 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 180 MHz
Brand: Nexperia
Off Isolation - Typ: - 50 dB
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 15 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 320 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: 933714830653
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99