Power Switch ICs - Power Distribution

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive application 9,886In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7050AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 3,862In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 1,085In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT P2PAK-4 VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High Side Driver 60mOhm 6A 36V 6,889In Stock
25,000On Order
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN750PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 8,918In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT PPAK VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution VIPower High Side 135mOhm 0.7A 36V 6,217In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN800PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 8,386In Stock
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 7 A 10 A 100 mOhms 100 us 400 us 18 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) VNB10N07 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 1,586In Stock
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 35 A 28 mOhms 200 ns 1 us 28 V - 40 C + 150 C SMD/SMT D2PAK-3 VNB35N07-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 35A OmniFET 1,548In Stock
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 30 A 13 mOhms 500 ns 3 us 24 V - 40 C + 150 C SMD/SMT D2PAK-2 VNB35NV04-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 2,428In Stock
Min.: 1
Mult.: 1
: 2,500

Low Side 1 Output 10 A 300 mOhms 1.6 us 400 ns 30 V - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) VND10N06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 1,166In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 4 A 41 A 25 mOhms 35 us 50 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5025AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 2,140In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 18 A 50 mOhms 25 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT Power SSO-12 VND5050AJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 4,189In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 2 A 18 A 50 mOhms 25 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 1,679In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7050AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 7,289In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch 1,094In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 500 mA 1 A 80 mOhms 20 us 30 us 9 V to 45 V - 40 C + 125 C SMD/SMT PowerSSO-12 VNI2140J Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution QUAD H-SIDE SMART PWR SS RELAY 2,903In Stock
Min.: 1
Mult.: 1

High Side 4 Output 600 mA 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K Tube
STMicroelectronics Power Switch ICs - Power Distribution Quad Hi side smart Power SS Relay 1,276In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 600 mA 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad High Side SSR 0.08 RDSon 1A 41V 1,095In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 1 A 1.5 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K-32 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 10A OmniFET 6,447In Stock
20,000On Order
Min.: 1
Mult.: 1

Low Side 1 Output 10 A 100 mOhms 100 ns 400 ns 3 V to 18 V - 40 C + 150 C Through Hole TO-220-3 VNP10N07 AEC-Q100 Tube


STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 2,417In Stock
3,000Expected 2027/03/12
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 1 A 5.4 A 160 mOhms 15 us 15 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-24 EP VNQ5160K-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad-channel HSD with analog current sense 1,527In Stock
7,500Expected 2027/01/29
Min.: 1
Mult.: 1
: 2,500

High Side 4 Output 4.5 A 27 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT VNQ7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Quad Ch HiSide Drivr 2,614In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 250 mA 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-20 VNQ860-E Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 59In Stock
2,000On Order
Min.: 1
Mult.: 1
: 1,000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 79In Stock
17,500Expected 2027/03/12
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS161H Reel, Cut Tape, MouseReel