ADG5462FBCPZ-RL7

Analog Devices
584-ADG5462FBCPZ-RL7
ADG5462FBCPZ-RL7

Mfr.:

Description:
Switch ICs - Various -55V Fault Protected, Output clamping,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch ICs - Various
RoHS:  
Switch ICs
4 Switch
4 x SPST
37 Ohms
8 V to 44 V
- 40 C
+ 125 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Bandwidth: 321 MHz
Brand: Analog Devices
Development Kit: EVAL-ADG5426FEBZ
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: ADG5462F
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Supply Current - Max: 1.3 mA
Supply Voltage - Max: 44 V
Supply Voltage - Min: 8 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

ADG5462F Fault Protection Quad Channel Protectors

Analog Devices ADG5462F Fault Protection Quad Channel Protectors are designed to withstand overvoltage inputs from −55V and 55V. Placing the ADG5462F channel protector in series with the signal path protects sensitive components from overvoltage faults in that path. The ADG5462F protectors work whether the power supplies are present or not. These protectors are ideal for use in applications where correct power supply sequencing cannot always be guaranteed.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

In Stock: 1,404

Stock:
1,404 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.03 $12.03
$9.43 $94.30
$8.79 $219.75
$8.07 $807.00
$8.01 $2,002.50
$7.76 $3,880.00
$7.28 $7,280.00
Full Reel (Order in multiples of 1500)
$7.11 $10,665.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.