Single RF Detector

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Dynamic Range dB Configuration Operating Supply Voltage Maximum Diode Capacitance Technology Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices RF Detector 2.5GHz 50dB Power Amp Detector 10,649In Stock
Min.: 1
Mult.: 1
Max.: 10,649

RF Detector 50 MHz to 3.5 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RF Detector minSO DC-2.5GHz True Pwr Detector/Cntrlr 2,332In Stock
Min.: 1
Mult.: 1
Max.: 2,332
: 1,000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2,081In Stock
Min.: 1
Mult.: 1
Max.: 2,329
: 3,000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50 Hz to 3.8 GHz 65d dB TruPwr Detector 9,631In Stock
Min.: 1
Mult.: 1
Max.: 9,961

RMS Power Detector 50 Hz to 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Tube
Analog Devices RF Detector 50 MHz TO 6 GHz TruPwr Detector 4,360In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 10,360
: 3,000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1,684In Stock
4,484Expected 2026/08/28
Min.: 1
Mult.: 1
Max.: 6,172
: 1,500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector RMS TruPwr Detectors 5,946In Stock
Min.: 1
Mult.: 1
Max.: 5,946
: 1,500

RF Power Detector 0 Hz to 6 GHz 45 dB Single 3.3 V 100 pF Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 10 MHz TO 10 GHz 67 dB TruPwr Detector 2,381In Stock
Min.: 1
Mult.: 1
Max.: 2,381
: 1,500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RF Detector MS pow Det , w/ Peak Hold, DC - 3.9 GHz 1,138In Stock
Min.: 1
Mult.: 1
Max.: 1,138
: 500

RMS Power Detector 0 Hz to 3.9 GHz 70 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 6,185In Stock
Min.: 1
Mult.: 1
Max.: 6,195
: 2,500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector Wide Dynamic Rng RF/IF Log Detector 10,825In Stock
Min.: 1
Mult.: 1
Max.: 10,825
: 500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 6,978In Stock
5,000Expected 2026/10/07
Min.: 1
Mult.: 1
Max.: 11,978
: 2,500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5,006In Stock
Min.: 1
Mult.: 1
Max.: 5,006
: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 100kHz to 1GHz RF Pwr Detector 5,117In Stock
Min.: 1
Mult.: 1
Max.: 5,125
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 40MHz to 10GHz RMS Pwr Detector w/ 57dB 2,708In Stock
Min.: 1
Mult.: 1
Max.: 2,978

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Tube
Analog Devices RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect 273In Stock
Min.: 1
Mult.: 1
Max.: 373
: 500

RMS Power Detector 100 MHz to 40 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 794In Stock
Min.: 1
Mult.: 1
Max.: 794
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 125 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto 555In Stock
Min.: 1
Mult.: 1
Max.: 555
: 500

RMS Power Detector 100 MHz to 70 GHz 35 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector Rms Log Rf Pwr Detec tor A 926-LMH2110TM A 926-LMH2110TMX/NOPB 7,696In Stock
Min.: 1
Mult.: 1
: 250

Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments RF Detector 8 GHz Logarithmic RM S Power Detector Wi A 926-LMH2110TM/NOPB 13,042In Stock
15,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

Logarithmic RMS 50 MHz to 8 GHz 45 dB Single 2.7 V to 5 V Si + 85 C - 40 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
MACOM RF Detector Envelope Detector 2-6GHz 2,946In Stock
Min.: 1
Mult.: 1
: 1,000

Directional Detector 2 GHz to 6 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector RMS Power Detector 6-16GHz 14,626In Stock
Min.: 1
Mult.: 1
: 1,000

Directional Detector 6 GHz to 18 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RF Detector Power Detector, 5-45 GHz,GaAs, 3x3mm QFN 761In Stock
Min.: 1
Mult.: 1
: 1,000

Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Guerrilla RF RF Detector Power detector with range of -55 to 0 dBm (45-4200 MHz) 6,804In Stock
Min.: 1
Mult.: 1
: 2,500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RF Detector TSSOP LF-3GHz Gain Phase Detector 493In Stock
Min.: 1
Mult.: 1
Max.: 493
: 1,000

RF/IF Gain and Phase Detector 0 Hz to 2.7 GHz 60 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel