37 dBm RF Amplifier

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 4,812In Stock
Min.: 1
Mult.: 1
: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 80.6 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2616 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier Broadband Gain Block 1,819In Stock
Min.: 1
Mult.: 1
: 2,500

400 MHz to 4 GHz 3 V to 5.25 V 81.5 mA 18 dB 2.2 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 19.5 dBm 37 dBm - 40 C + 85 C MAX2615 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-1218 MHz, 12dB, TR-1000 962In Stock
2,000Expected 2026/08/07
Min.: 1
Mult.: 1
: 1,000

5 MHz to 1.218 GHz 5 V 105 mA 12 dB 2.7 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16In Stock
Min.: 2
Mult.: 2

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack
MACOM RF Amplifier Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel 3,573In Stock
Min.: 1
Mult.: 1
: 1,000

5 MHz to 1.218 GHz 5 V 95 mA 15 dB 2.3 dB CATV Amplifiers SMD/SMT SOT-89-3 Si 18 dBm 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Single LNA with Low Gain 381In Stock
Min.: 1
Mult.: 1
: 1,500

400 MHz to 4 GHz 3 V to 5 V 60 mA 20.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.8 dBm 37 dBm - 40 C + 85 C ADL5521 Reel, Cut Tape, MouseReel
Pasternack RF Amplifier Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 9In Stock
Min.: 1
Mult.: 1
10 MHz to 6 GHz 12 V 100 mA 30 dB 3.5 dB Low Noise Amplifiers Screw Si 14.5 dBm 37 dBm - 40 C + 85 C Input Protected RF Amplifiers Bulk
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 1.4-2.7GHz GaAs Gain 18.2dB 1,924In Stock
Min.: 1
Mult.: 1
: 2,500

1.4 GHz to 2.7 GHz 5 V 75 mA 18.2 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 19.8 dBm 37 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 300 MHz to 7500 MHz, 50ohm, 3x3 mm QFN Style Package 37In Stock
2,400On Order
Min.: 1
Mult.: 1
: 100

300 MHz to 7.5 GHz 10 V to 12.5 V 190 mA 21.3 dB 3.8 dB Power Amplifiers SMD/SMT QFN-12 32.1 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 3.3GHz to 5.0GHz High Linearity Low Noise Amplifier 2,735In Stock
Min.: 1
Mult.: 1
: 3,000

3.3 GHz to 5 GHz 5 V 50 mA 26 dB 0.63 dB Low Noise Amplifiers SMD/SMT Si 19 dBm 37 dBm - 40 C + 105 C NT1189 Reel, Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 497In Stock
Min.: 1
Mult.: 1
: 500

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 422In Stock
500On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT MSOP-8 GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 0.3 - 3.0 GHz 71In Stock
500Expected 2026/05/18
Min.: 1
Mult.: 1

300 MHz to 3 GHz 5 V 90 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-23-6 GaAs 22 dBm 37 dBm - 40 C + 85 C HMC374G Cut Tape
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 5In Stock
80On Order
Min.: 1
Mult.: 1

1.71 GHz to 2.4 GHz 5 V 120 mA 28 dB 0.9 dB General Purpose Amplifiers Screw Si 21 dBm 37 dBm - 40 C + 85 C ZX60
Analog Devices RF Amplifier 20-54 GHz, 29 dBm, GaAs PA
1In Stock
Min.: 1
Mult.: 1

22 GHz to 40 GHz 5 V 1.5 A 17.5 dB 7 dB Power Amplifiers SMD/SMT LCC-18 GaAs 30 dBm 37 dBm - 40 C + 85 C Cut Tape
Texas Instruments RF Amplifier 50-MHz to 350-MHz Ca scadeable Amp 485In Stock
Min.: 1
Mult.: 1
: 250

50 MHz to 350 MHz 2.7 V to 5.5 V 100 mA 15 dB 4 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si 20.6 dBm 37 dBm - 40 C + 85 C THS9001 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 5 - 7 GHz 19In Stock
Min.: 1
Mult.: 1

5 GHz to 7 GHz 5 V 230 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT GaAs InGaP 25 dBm 37 dBm - 40 C + 85 C HMC407 Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 18 dB Gain; 0.05 - 6.0 GHz 1,720In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

400 MHz to 6 GHz 6 V 80 mA 18.4 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 37 dBm - 40 C + 105 C GRF2043 Reel, Cut Tape
NXP Semiconductors RF Amplifier High Gain Amplifier 1/4W 38In Stock
Min.: 1
Mult.: 1
: 1,000

450 MHz to 3.8 GHz 5 V 78 mA 19.5 dB 2 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 24.5 dBm 37 dBm - 40 C + 85 C MMG20241H Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package
4,395Expected 2026/08/04
Min.: 1
Mult.: 1
: 100

10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Traveling Wave Amplifiers
89Expected 2026/06/23
Min.: 1
Mult.: 1
: 100

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier High Power GaAs Amplifier at 5 Watt Psat Operating from 2 GHz to 4.4 GHz with 37 dBm IP3, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 4.4 GHz 32 dB Power Amplifiers GaAs 36 dBm 37 dBm Bag
Fairview Microwave RF Amplifier 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 500 mW, 22 dB Gain and SMA 2Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 6 GHz 11 V to 15 V 420 mA 22 dB Power Amplifiers 37 dBm Bag
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 16 dB Gain and SMA 1Factory Stock Available
Min.: 1
Mult.: 1
6 GHz to 12 GHz 11 V to 15 V 400 mA 16 dB Power Amplifiers 37 dBm Bag