2 GHz to 20 GHz RF Amplifier

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 4In Stock
25On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 828In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Analog Devices RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 290In Stock
37On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm 37In Stock
500Expected 2026/08/17
Min.: 1
Mult.: 1
: 500

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2 - 20 GHz Low Phase Noise Amplifier 403In Stock
Min.: 1
Mult.: 1
: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 1500 - 21000 MHz, 50? 4In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 9 V 400 mA 30 dB 2 dB, 4 dB, 4.8 dB General Purpose Amplifiers Screw Si 14 dBm, 15 dBm, 16 dBm 27.5 dBm 0 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50? 5In Stock
30Expected 2026/10/26
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Analog Devices RF Amplifier I.C., 2-20GHz LNA Die 2In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 60 mA 14 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 55 C + 85 C HMC463G Gel Pack
Analog Devices RF Amplifier I.C., 2-20 GHz WBand LNA Die 2In Stock
4Expected 2026/05/26
Min.: 2
Mult.: 2

2 GHz to 20 GHz 5 V 66 mA 15 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14.5 dBm 25 dBm - 55 C + 85 C HMC462G Gel Pack
Analog Devices RF Amplifier WBand pow amp SMT, 2 - 20 GHz 1In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 8 V 290 mA 14 dB 6 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.5 dBm 32 dBm - 40 C + 85 C HMC464G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
330On Order
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT, 2 - 20 GHz
1,000On Order
Min.: 1
Mult.: 1
: 500

2 GHz to 20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC462G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20GHz 10W GAN AMPLIFIER
10Expected 2026/08/03
Min.: 10
Mult.: 10

2 GHz to 20 GHz 22 V 1.68 A 20 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C TGA2962 Gel Pack
Fairview Microwave RF Amplifier Medium Power Amplifier at 1 Watt P1dB Operating from 2 GHz to 20 GHz with 38 dBm IP3, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 20 GHz 12.5 V 4.5 A Power Amplifiers 38 dBm Bag
Fairview Microwave RF Amplifier Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 2 GHz to 20 GHz with 38 dBm IP3, SMA 1Factory Stock Available
Min.: 1
Mult.: 1
2 GHz to 20 GHz 12.5 V 4.5 A Power Amplifiers 38 dBm Bag
Analog Devices RF Amplifier 2-20GHz 6W Distributed pow amp
Non-Stocked Lead-Time 10 Weeks
Min.: 2
Mult.: 2

2 GHz to 20 GHz 28 V 850 mA 12 dB Power Amplifiers SMD/SMT Die GaN 43.5 dBm - 40 C + 85 C HMC1087 Waffle
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
: 500

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Reel
Fairview Microwave RF Amplifier 2 GHz to 20 GHz, Medium Power Broadband Amplifier with 26 dBm, 31 dB Gain and SMA Non-Stocked
Min.: 1
Mult.: 1
2 GHz to 20 GHz 31 dB Power Amplifiers 26 dBm Bag
Qorvo RF Amplifier 2-20GHz Low Noise Distributed Amp Die wi Non-Stocked Lead-Time 24 Weeks
Min.: 50
Mult.: 5

2 GHz to 20 GHz 6 V 60 mA 11 dB 3 dB Low Noise Amplifiers 18 dBm 26 dBm - 55 C + 85 C QPA0012D Gel Pack
Qorvo RF Amplifier 2-20 GHz, 2 W GaN Amp Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

2 GHz to 20 GHz 18 V 330 mA 21.4 dB 5.3 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2213D Gel Pack
Analog Devices HMC1087F10
Analog Devices RF Amplifier 2-20GHz 6W Distributed pow amp
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

2 GHz to 20 GHz 28 V 850 mA 11 dB Power Amplifiers SMD/SMT Die GaN 43.5 dBm - 55 C + 85 C HMC1087 Bulk
Qorvo QPM1000TR7
Qorvo RF Amplifier 2-20 GHz LNA and Limiter Module Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250
2 GHz to 20 GHz 5 V 100 mA 17 dB Low Noise Amplifiers SMD/SMT Si 17 dBm - 40 C + 85 C QPM1000 Reel