500 MHz RF Amplifier

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 7,521In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wide Dynamic Rage High BW DGA 641In Stock
Min.: 1
Mult.: 1
Max.: 641

3.2 GHz 3.3 V to 5 V 7.4 mA 15 dB 9 dB General Purpose Amplifiers SMD/SMT LFCSP-24 Si 17 dBm 50 dBm - 40 C + 85 C ADA4961 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Prog Driver with Low o/p Impedance 1,296In Stock
Min.: 1
Mult.: 1
Max.: 1,296
: 750

0 Hz to 1.7 GHz 3.3 V, 5 V 175 mA 26 dB 8.2 dB Variable Gain Amplifiers SMD/SMT LFCSP-40 SiGe 17.7 dBm 36 dBm - 40 C + 85 C ADL5205 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,950In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 5 V 17 mA 17.8 dB 3.3 dB Gain Block Amplifiers SMD/SMT InGaP 2.5 dBm 14 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 812In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 169In Stock
Min.: 1
Mult.: 1
Max.: 169

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2470 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 24 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel