RF Amplifier

 RF Amplifier
RF Amplifiers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., Guerrilla RF, MACOM, Mini-Circuits, Qorvo, Skyworks & more. 
More...

Please view our large selection of RF amplifiers below.
Results: 3,221
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2.3-5.0 GHz High Gain, 0.5 W Driver Amp 4,763In Stock
Min.: 1
Mult.: 1
: 2,500

2.3 GHz to 5 GHz 5 V 95 mA 28 dB 5 dB Driver Amplifiers SMD/SMT SMT-16 GaAs 25.5 dBm 30 dBm - 40 C + 105 C QPA9121 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 611In Stock
Min.: 1
Mult.: 1
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, DC to 40 GHz DA,Bare Die
200In Stock
Min.: 100
Mult.: 100

30 kHz to 40 GHz 3 V to 8 V 200 mA 15 dB 6.8 dB General Purpose Amplifiers SMD/SMT Die Si 21 dBm 33 dBm - 40 C + 85 C
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 2 Watt 63In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 28 V 100 mA 17 dB Power Amplifiers Screw GaN SiC 23 dBm - 40 C + 150 C Tray

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 512In Stock
Min.: 1
Mult.: 1
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 22,542In Stock
Min.: 1
Mult.: 1
: 3,000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Fairview Microwave RF Amplifier 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 2 Watt, 37 dB Gain and SMA 1In Stock
Min.: 1
Mult.: 1
6 GHz to 12 GHz 15 V 2.5 A 37 dB Power Amplifiers 42 dBm Bag

Analog Devices / Maxim Integrated RF Amplifier 40MHz to 4GHz Linear Broadband Amplifier 1,487In Stock
Min.: 1
Mult.: 1
: 2,500

General Purpose Amplifiers SMD/SMT TDFN-EP-8 Si AEC-Q100 MAX2615 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-500MHz NF 2.4dB Gain 16dB 10In Stock
Min.: 1
Mult.: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
5In Stock
25Expected 2026/07/02
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Marki Microwave RF Amplifier A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor. 16In Stock
Min.: 1
Mult.: 1

Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 200In Stock
Min.: 1
Mult.: 1
: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
10In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 6,009In Stock
Min.: 1
Mult.: 1
: 3,000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 35W GaN MMIC 28V 9 to 10GHz Flange
240In Stock
Min.: 1
Mult.: 1

9 GHz to 11 GHz 28 V 1.5 A 23 dB Power Amplifiers Screw GaN - 23 dBm - 40 C + 150 C Tray
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 7In Stock
25Expected 2026/08/10
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Nisshinbo RF Amplifier Low Noise Amp GaAs MMIC 1.5V to 3.6V 8,171In Stock
Min.: 1
Mult.: 1
: 5,000

1.575 GHz 1.5 V to 3.6 V 4 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT GaAs - 16.5 dBm - 40 C + 105 C NJG1143 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 926In Stock
Min.: 1
Mult.: 1
: 1,000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 858In Stock
Min.: 1
Mult.: 1
: 1,500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
Analog Devices RF Amplifier CSP 100-2700 MHz RF Gain Block 2,895In Stock
Min.: 1
Mult.: 1
: 3,000

1 MHz to 2.7 GHz 3.3 V, 5 V 23 mA 20 dB 4.6 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 4.6 dBm 19 dBm - 40 C + 85 C AD8354 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 738In Stock
Min.: 1
Mult.: 1
: 1,000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 833In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel