Analog Devices RF Amplifier

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 2In Stock
20Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 22

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Analog Devices RF Amplifier 28 dBm P1dB, 20 dB gain
89In Stock
Min.: 1
Mult.: 1
Max.: 90

18 GHz to 44 GHz 5 V 800 mA 23 dB 7 dB Power Amplifiers SMD/SMT GaAs 29 dBm 39 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Distributed amp 556In Stock
Min.: 1
Mult.: 1
Max.: 556
: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 511In Stock
Min.: 1
Mult.: 1
Max.: 511
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, 1-11GHz 565In Stock
Min.: 1
Mult.: 1
Max.: 565

1 GHz to 11 GHz 5 V 55 mA 16.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 18 dBm 30 dBm - 40 C + 85 C HMC753 Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
Max.: 320
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 560In Stock
Min.: 1
Mult.: 1
Max.: 560
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier amp, 4 - 10 GHz Gain Block 582In Stock
Min.: 1
Mult.: 1
Max.: 582
: 500

4 GHz to 10 GHz 5 V 43 mA 15 dB 3.5 dB Gain Block Amplifiers SMD/SMT QFN-12 Si 10.5 dBm 25 dBm - 40 C + 85 C HMC3587 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 979In Stock
Min.: 1
Mult.: 1
Max.: 979

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
Analog Devices RF Amplifier Low Noise Amplifier, LNA 476In Stock
Min.: 1
Mult.: 1
Max.: 476

1.2 GHz to 2.2 GHz 3 V to 5 V 89 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 36 dBm - 40 C + 85 C HMC618A Cut Tape
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1
Max.: 360

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier I.C., 2-20 GHz WBand PA Die 4In Stock
Min.: 2
Mult.: 2
Max.: 4

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack

Analog Devices RF Amplifier Analog VGA 5-9 GHz 378In Stock
Min.: 1
Mult.: 1
Max.: 378

5 GHz to 12 GHz 5 V 120 mA 18.5 dB 2.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 34 dBm - 40 C + 85 C HMC996 Cut Tape
Analog Devices RF Amplifier Single LNA with Low Gain 1,538In Stock
Min.: 1
Mult.: 1
Max.: 1,538
: 1,500

400 MHz to 4 GHz 3 V to 5 V 60 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21 dBm 34 dBm - 40 C + 85 C ADL5523 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 27 31 GHz LNA 11In Stock
Min.: 1
Mult.: 1
Max.: 11

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADL8142 Cut Tape
Analog Devices RF Amplifier lo Noise amp 316In Stock
Min.: 1
Mult.: 1
Max.: 316

300 MHz to 3 GHz 3 V to 3.6 V 88 mA 15 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 16.5 dBm 35 dBm - 40 C + 85 C HMC374G Cut Tape
Analog Devices RF Amplifier hi IP3, lo Noise amp, 0.2 - 4.0 GHz 474In Stock
Min.: 1
Mult.: 1
Max.: 500

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices RF Amplifier T/H amp 18GHz UWB 2In Stock
Min.: 1
Mult.: 1
Max.: 2

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 823In Stock
Min.: 1
Mult.: 1
Max.: 823
: 1,000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz 29In Stock
47Expected 2026/09/30
Min.: 1
Mult.: 1
Max.: 76

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier lo Noise amp SMT, 17 - 27 GHz 70In Stock
Min.: 1
Mult.: 1
Max.: 70
: 100

Low Noise Amplifiers SMD/SMT QFN-24 Si HMC751 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7.5 - 26.5 GHz 188In Stock
Min.: 1
Mult.: 1
Max.: 190
: 100

7.5 GHz to 26.5 GHz 3.5 V 55 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 22 dBm - 40 C + 85 C HMC962 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver 614In Stock
Min.: 1
Mult.: 1
Max.: 614
: 1,000

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp 1,312In Stock
Min.: 1
Mult.: 1
Max.: 1,312
: 1,500

5 V 24 mA 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 42.7 dBm - 40 C + 85 C AD8432 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs HEMT MMIC 1 Watt pow amp, 15-27 GHz 16In Stock
Min.: 2
Mult.: 2
Max.: 16

15 GHz to 27 GHz 5 V 1.44 A 17 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 37 dBm HMC-APH462G Gel Pack