onsemi RF Amplifier

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point Minimum Operating Temperature Maximum Operating Temperature Series Packaging

onsemi RF Amplifier DOUBLE BALANCED MIXER 5,313In Stock
9,000Expected 2026/09/11
Min.: 1
Mult.: 1
Max.: 1,240
: 3,000

100 MHz to 2.8 GHz 3 V 6 mA 23.5 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 8 dBm - 40 C + 85 C SMA3107 Reel, Cut Tape, MouseReel
onsemi NSVG3109SG6T1G
onsemi RF Amplifier MMIC AMPLIFIER 3 V 6 MA 0.1 TO 2.8 GHZ 53In Stock
30,000On Order
Min.: 1
Mult.: 1
Max.: 3,270
: 3,000

NSVG3109SG6 Reel, Cut Tape
onsemi SMA3109-TL-E
onsemi RF Amplifier High Freq Wideband Amplifier MMIC 6,787In Stock
12,000Expected 2026/09/11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

100 MHz to 3.6 GHz 3 V 16 mA 23 dB 4.3 dB General Purpose Amplifiers SMD/SMT Si 4 dBm - 40 C + 85 C SMA3109 Reel, Cut Tape, MouseReel

onsemi RF Amplifier WIDEBAND AMPLIFIER
2,965Expected 2028/01/19
Min.: 1
Mult.: 1
: 3,000

100 MHz to 3.3 GHz 5 V 19 mA 26.5 dB 4.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm - 40 C + 85 C SMA3103 Reel, Cut Tape, MouseReel