Analog Devices Inc. RF Amplifier

Results: 669
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier 0.0-1GHz 12W PA 127In Stock
500Expected 2026/10/14
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 1.1 GHz 28 V 100 mA 18.5 dB 5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC1099 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 24-LGA
171In Stock
Min.: 1
Mult.: 1

400 MHz to 52 GHz 5 V 85 mA 12.5 dB 4 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 17.5 dBm 29 dBm - 40 C + 85 C HMC1126G Cut Tape

Analog Devices RF Amplifier Linear Driver, Gain Block 498In Stock
Min.: 1
Mult.: 1
Reel: 500

7 GHz to 15 GHz 5 V 40 mA 15 dB 4 dB Gain Block Amplifiers SMD/SMT Si 15 dBm 28 dBm - 40 C + 85 C HMC3653 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz 667In Stock
Min.: 1
Mult.: 1

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 6.5 - 13.5 GHz 508In Stock
Min.: 1
Mult.: 1
Reel: 500

6.5 GHz to 13.5 GHz 5 V 90 mA 14 dB 4.5 dB Power Amplifiers SMD/SMT QFN-EP-16 GaAs 18 dBm 29 dBm - 40 C + 85 C HMC441G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 101In Stock
43Expected 2026/03/04
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 396In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp 112In Stock
Min.: 1
Mult.: 1

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier Distributed amp 112In Stock
Min.: 1
Mult.: 1
Reel: 500

100 MHz to 6 GHz 12 V 400 mA 13 dB 12 dB Power Amplifiers SMD/SMT QFN-32 GaAs 29 dBm 44 dBm - 40 C + 85 C HMC637 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Distributed amp 121In Stock
Min.: 1
Mult.: 1

0 Hz to 7.5 GHz 12 V 345 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 28 dBm 39 dBm - 55 C + 85 C HMC637 Cut Tape
Analog Devices RF Amplifier Amplifiers 77In Stock
12Expected 2026/03/16
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V 400 mA 16 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 29 dBm 40 dBm - 40 C + 85 C HMC797 Cut Tape
Analog Devices RF Amplifier Amplifiers 367In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 22 GHz 10 V 400 mA 13.5 dB 6 dB General Purpose Amplifiers SMD/SMT LFCSP-32 GaAs 25.5 dBm 35 dBm - 40 C + 85 C HMC797 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 339In Stock
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Cut Tape
Analog Devices RF Amplifier Wideband LNAs-DC-8GHz P1dB20dBm-20dB Gai 487In Stock
500Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 10 GHz 5 V 65 mA 19.5 dB 1.1 dB Low Noise Amplifiers SMD/SMT GaAs 21 dBm 33 dBm - 40 C + 85 C HMC8410 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier DC - 8 GHz 15 dB Gain 441In Stock
528Expected 2026/06/10
Min.: 1
Mult.: 1

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Cut Tape
Analog Devices RF Amplifier LNA 0.4 11 GHz 1,640In Stock
Min.: 1
Mult.: 1

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier LNA 0.4 11 GHz 448In Stock
Min.: 1
Mult.: 1
Reel: 500

Low Noise Amplifiers SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 1,149In Stock
1,500Expected 2026/04/30
Min.: 1
Mult.: 1

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Analog Devices RF Amplifier High Linearity DC - 8GHz LNA 568In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 7 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 752In Stock
Min.: 1
Mult.: 1

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Cut Tape
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 969In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 27 31 GHz LNA 11In Stock
Min.: 1
Mult.: 1

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADBMS1818 Cut Tape
Analog Devices RF Amplifier 8-12 GHz,20W,GaN Radar PA
5In Stock
Min.: 1
Mult.: 1

8.2 GHz to 9.6 GHz 28 V Power Amplifiers SMD/SMT LCC-18 GaN - 40 C + 85 C ADPA1122 Cut Tape

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 538In Stock
Min.: 1
Mult.: 1
Reel: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 6 - 18 GHz 228In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 5 V 90 mA 14 dB 4.5 dB General Purpose Amplifiers SMD/SMT LCC-12 GaAs 20 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape