Guerrilla RF RF Amplifier

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz 16,208In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 39.5dB max. 34,897In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 14,897In Stock
5,000Expected 2026/06/11
Min.: 1
Mult.: 1
Reel: 2,500

2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz NF .75dB Gain 13dB 27,515In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 95 mA 13 dB 0.75 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 25 dBm 41 dBm - 40 C + 105 C GRF4003 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-3.8GHz GaAs Gain 16dB 12,727In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 3.8 GHz 1.8 V to 5 V 50 mA 16 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 34 dBm - 40 C + 105 C GRF4142 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .1-2.7GHz GaAs Gain 14.4dB 7,677In Stock
13,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

100 MHz to 2.7 GHz 2.7 V to 5 V 300 mA 14.4 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 32.8 dBm 47.6 dBm - 40 C + 105 C GRF5115 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 3.5Watt PA/Saturated PA, OP1dB >34.0 dBm; 0.4 - 0.5 GHz 33,641In Stock
4,500Expected 2026/04/09
Min.: 1
Mult.: 1
Reel: 1,500

400 MHz to 500 MHz 3.5 V to 5 V 120 mA 41 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm - 40 C + 85 C GRF5504 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Efficiency, 5.0Watt PA/Saturated PA, OP1dB >34.0 dBm, 900 MHz ISM; 0.7 - 01.8 GHz 26,501In Stock
13,500Expected 2026/04/09
Min.: 1
Mult.: 1
Reel: 1,500

700 MHz to 1 GHz 5 V 125 mA 34 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm - 40 C + 85 C GRF5509 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier .7-6GHz GaAs Gain 20.1dB 7,726In Stock
Min.: 1
Mult.: 1
Reel: 1,500

700 MHz to 6 GHz 5 V 100 mA 15.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 25.8 dBm 44 dBm - 40 C + 105 C GRF5511 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 1,173In Stock
Min.: 1
Mult.: 1
Reel: 2,500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.7 - 0.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1,493In Stock
Min.: 1
Mult.: 1
Reel: 1,500
700 MHz to 800 MHz 5 V 305 mA 30.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 33.4 dBm 47.3 dBm - 40 C + 105 C AEC-Q100 GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500
1.7 GHz to 1.8 GHz 5 V 305 mA 27.5 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 105 C AEC-Q100 GRF5517 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 865- 928 MHz; High gain, two stage InGaP HBT power amplifier 909In Stock
Min.: 1
Mult.: 1
Reel: 1,500
865 MHz to 928 MHz 5 V 400 mA 26.5 dB 4.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.2 dBm 47.5 dBm - 40 C + 85 C GRF5610 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 902- 960 MHz; High gain, two stage InGaP HBT power amplifier 1,422In Stock
Min.: 1
Mult.: 1
Reel: 1,500
902 MHz to 960 MHz 5 V 420 mA 26.3 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34.9 dBm 46.9 dBm - 40 C + 85 C GRF5611 Reel, Cut Tape

Guerrilla RF RF Amplifier 4.9-6GHz NF .8dB 802.11a/n/ac 18,603In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.9 GHz to 9 GHz 2.7 V to 5 V 12 mA 16.9 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 8 dBm 25.5 dBm - 40 C + 105 C GRF2501 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 8-13GHz GaAs Gain 13.9dB 6,216In Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 GHz to 13 GHz 3 V to 8 V 25 mA 13.9 dB 2.1 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 21 dBm - 40 C + 105 C GRF2710 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz Gain 17dB OP1dB 30.5dBm 13,798In Stock
Min.: 1
Mult.: 1
Reel: 1,500

10 MHz to 6 GHz 4.5 V to 10 V 110 mA 17 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.5 dBm 44 dBm - 40 C + 105 C GRF5020 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz 2,674In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 5 GHz 9 V 60 mA 10.1 dB 3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 30.5 dBm - 40 C + 105 C GRF2010 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 3.8 GHz 2,560In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 3.8 GHz 2.7 V to 8 V 100 mA 15.2 dB 2 dB Gain Block Amplifiers SMD/SMT GaAs 22.7 dBm 40 dBm - 40 C + 105 C GRF2011 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1,341In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C AEC-Q100 GRF2013 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 15 dB Gain; 0.4 - 6.0 GHz 1,914In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 6 GHz 6 V 60 mA 15 dB 2.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 39 dBm - 40 C + 105 C GRF2042 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 18 dB Gain; 0.05 - 6.0 GHz 2,597In Stock
2,500Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 6 GHz 6 V 80 mA 18.4 dB 1.6 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 37 dBm - 40 C + 105 C GRF2043 Reel, Cut Tape

Guerrilla RF RF Amplifier .7-3.8GHz NF .27dB Gain 19.2dB 4,462In Stock
5,000Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 2,500

700 MHz to 3.8 GHz 2.7 V to 5 V 70 mA 19 dB 0.37 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 36 dBm - 40 C + 105 C GRF2051 Reel, Cut Tape
Guerrilla RF RF Amplifier .7-2.7GHz GaAs Gain 19dB 2,980In Stock
Min.: 1
Mult.: 1
Reel: 2,500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2071 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier w/Bypass, Infrastructure/Repeater/Booster/CBRS LNA, 0.6 - 6.0 GHz 1,085In Stock
5,000Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 6 GHz 6 V 70 mA 19.5 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 21 dBm 37.5 dBm - 40 C + 105 C GRF2076 Reel, Cut Tape