8 dBm RF Amplifier

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 872In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.5 V 40 mA 8.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 20 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,066In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel

Qorvo RF Amplifier DC-6000MHz 20dB Gain@900MHz 10,415In Stock
2,750Expected 2026/09/08
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

0 Hz to 6 GHz 5 V 20 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-363-6 InGaP 8 dBm 20 dBm - 40 C + 85 C AG203 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17 - 25 GHz Low Noise Amplifier 138In Stock
400Expected 2026/11/12
Min.: 1
Mult.: 1
: 100

17 GHz to 25 GHz 3 V 27 mA 27 dB 1.4 dB Low Noise Amplifiers SMD/SMT GaAs 8 dBm 19 dBm - 40 C + 85 C CMD298 Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 331In Stock
Min.: 1
Mult.: 1
: 100

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs 8 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Gain Block Amplifier, 20 MHz to 3000 MHz, 50ohm
39Expected 2026/11/09
Min.: 1
Mult.: 1

20 MHz to 3 GHz 12 V 45 mA 14 dB 3.8 dB General Purpose Amplifiers Screw 8 dBm 22 dBm - 40 C + 75 C ZJL Tray
Infineon Technologies RF Amplifier RF BIP TRANSISTORS
7,495Expected 2026/11/18
Min.: 1
Mult.: 1
: 7,500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 17 - 25 GHz Low Noise Amplifier Lead-Time 34 Weeks
Min.: 5
Mult.: 5

17 GHz to 25 GHz 1.5 V to 3.3 V 27 mA 27 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die Si 8 dBm 17 dBm - 55 C + 85 C CMD298