HMC451G Series RF Amplifier

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz 567In Stock
Min.: 1
Mult.: 1
No
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz 79In Stock
708Expected 2026/04/15
Min.: 1
Mult.: 1

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz 23In Stock
200On Order
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 20 GHz 5 V 114 mA 19 dB 7 dB Power Amplifiers SMD/SMT SMT-16 GaAs 19.5 dBm 32 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 5 - 20 GHz 128In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SMT-16 Si HMC451G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
4,858On Order
Min.: 1
Mult.: 1

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Med PA, 5 - 18 GHz
926On Order
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Reel, Cut Tape, MouseReel
Analog Devices HMC451-SX
Analog Devices RF Amplifier 5-20 GHz pHEMT Driver amp Lead-Time 11 Weeks
Min.: 2
Mult.: 2

5 GHz to 20 GHz 5 V 127 mA 22 dB 7 dB Power Amplifiers SMD/SMT GaAs 20 dBm 30 dBm - 55 C + 85 C HMC451G Gel Pack
Analog Devices HMC451LP3TR
Analog Devices RF Amplifier GaAs pHemt MMIC Med PA, 5 - 20 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
GaAs HMC451G Reel