MouseReel RF Front End

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Frequency NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Maximum Data Rate Mounting Style Package/Case Qualification Packaging
Nisshinbo RF Front End 3,897In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

1.164 GHz to 1.228 GHz 2 dB 2.8 V 4.8 mA + 105 C SMD/SMT HFFP-10 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz ZigBee FEM Gain 12.3dB 20,525In Stock
Min.: 1
Mult.: 1
: 3,000

802.15.4, Zigbee 2.4 GHz 2.7 dB 2 V to 3.6 V 5.5 mA, 33 mA + 125 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End GPS LNA Module 15,696In Stock
68,000Expected 2027/02/03
Min.: 1
Mult.: 1
: 8,500

RF Front End 1.559 GHz to 1.606 GHz 1.7 dB 1.62 V to 3.3 V 2.9 mA SMD/SMT MCM-10 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End Cnnctd Home/Wearable BLE+ZigBee Family 8,994In Stock
13,000Expected 2026/09/14
Min.: 1
Mult.: 1
: 6,500

RF Front End 2.4 GHz to 2.483 GHz 2 dB 1.7 V to 3.3 V 5 uA, 3.5 mA, 115 mA + 85 C SMD/SMT MCM-22 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM 65,003In Stock
Min.: 1
Mult.: 1
: 8,000

RF Front End 860 MHz to 930 MHz 1.5 dB 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860 to 930MHz RF FEM 20,395In Stock
Min.: 1
Mult.: 1
: 8,000

RF Front End 860 MHz to 930 MHz 2 V to 4.8 V 280 mA + 85 C SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 802.11ac dualband FEMwithBT co-existence 5,388In Stock
Min.: 1
Mult.: 1
: 10,000

802.11 a/b/g/n/ac, WLAN 2.4 GHz, 5 GHz 2.7 dB, 3.6 dB 3.3 V 12 uA + 85 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Nisshinbo RF Front End GNSS Front-End Mod 1.8V 2.8V 0.1uA 4,090In Stock
Min.: 1
Mult.: 1
: 3,000

RF Front End 1.575 GHz to 1.606 GHz 1.7 dB 1.5 V to 3.3 V 3.7 mA + 105 C SMD/SMT HFFP-10 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Front End High-Performance Multi-protocol Full NFC Forum-compliant Frontend 4,531In Stock
Min.: 1
Mult.: 1
: 4,000

+ 85 C Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End CMOS 2.4GHZ ZIGBEE/ISM TRANSMIT/RECEIVE 171In Stock
Min.: 1
Mult.: 1
: 2,500

3.3 V + 125 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVT 1,656In Stock
Min.: 1
Mult.: 1
: 2,500

RF Front End 950 MHz 2.9 dB 2 V to 3.7 V + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 850 - 950MHz RF Fron t End A 595-CC1190R A 595-CC1190RGVR 2,406In Stock
Min.: 1
Mult.: 1
: 250

RF Front End 850 MHz to 950 MHz 2.9 dB 2 V to 3.7 V 3 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4-GHZ RF Front End A 595-CC2590RGVT A A 595-CC2590RGVT 895In Stock
2,500Expected 2026/09/11
Min.: 1
Mult.: 1
: 2,500

RF Front End 2.4 GHz 4.6 dB 2 V to 3.6 V 22.1 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Qorvo RF Front End 2.4GHz Wi-Fi 6 Front End Module 2,273In Stock
Min.: 1
Mult.: 1
: 5,000

RF Front End 2.4 GHz to 2.5 GHz 1.8 dB 5 V SMD/SMT Reel, Cut Tape, MouseReel
Qorvo RF Front End 5GHz Wi-Fi 6 Front End Module 3,783In Stock
Min.: 1
Mult.: 1
: 10,000

RF Front End 5.15 GHz to 5.85 GHz 2 dB 5 V SMD/SMT Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz Zigbee Rx Gain 12.5 dB 3,865In Stock
6,000Expected 2026/11/30
Min.: 1
Mult.: 1
: 3,000

802.15.4, Zigbee 2.4 GHz 2 dB 3 V 30 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 902-928MHz 2-4.8Volt -40C +85C 1,656In Stock
Min.: 1
Mult.: 1
: 3,000

902 MHz to 928 MHz 3.6 V 50 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 2.4GHz BLE 802.15.4 Zigbee FEM 7,952In Stock
Min.: 1
Mult.: 1
: 10,000

802.15.4, Zigbee 2.4 GHz 2 dB 1.2 V to 3.6 V SMD/SMT MCM-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End 2.4 GHz RF Front End A 595-CC2591RGVR A A 595-CC2591RGVR 141In Stock
Min.: 1
Mult.: 1
: 250

802.15.4, Zigbee 2.4 GHz 4.8 dB 2 V to 3.6 V 1.7 mA to 3.4 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Nisshinbo RF Front End 1.5Ghz GPS GLONASS 1.5 to 3.3V 18dB 5V 138In Stock
15,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 3,000

RF Front End 1.5 GHz 1.6 dB, 1.65 dB, 1.7 dB, 1.75 dB 1.5 V to 3.3 V 4.6 mA + 105 C SMD/SMT HFFP-10 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Front End 700/800/900MHZ 0.5 WATT BROADBAND CMOS R 119In Stock
5,000Expected 2027/03/01
Min.: 1
Mult.: 1
: 2,500

3.3 V + 125 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments RF Front End RF Front-End Transmi t Power Amp A 595-C A 595-CC2595RGTR 264In Stock
Min.: 1
Mult.: 1
: 250

2.4835 GHz 3.1 dB 2 V to 3.6 V 98 mA + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 860-930MHz NF 2 dB Rx Gain 16 dB 68In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

860 MHz to 930 MHz 2 dB 3 V 50 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Front End 2.4GHz 802.15.4 FEM PA w / 27dBm putput 53In Stock
9,000Expected 2026/12/08
Min.: 1
Mult.: 1
: 3,000

802.15.4, Zigbee 2.4 GHz 2.5 dB 2 V to 4.8 V 5 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Front End Range Extender FEM +13 dB RX gain 501In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

Bluetooth 2.36 GHz to 2.5 GHz 2.5 dB 3 V 115 mA + 105 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel