CC2652P74T0RGZR

Texas Instruments
595-CC2652P74T0RGZR
CC2652P74T0RGZR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,931

Stock:
5,931 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5931 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.05 $7.05
$5.43 $54.30
$5.04 $126.00
$4.59 $459.00
$4.38 $1,095.00
$4.26 $2,130.00
$4.14 $4,140.00
Full Reel (Order in multiples of 2500)
$3.90 $9,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4F
48 MHz
704 kB
144 kB
1 MHz
12 bit
1.8 V
3.8 V
+ 105 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: GPIO, I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 26 I/O
Number of Timers: 4 x 32 bit
Operating Supply Voltage: 1.8 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2652P7
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2652P7 SimpleLink™ Multiprotocol Wireless MCU

Texas Instruments CC2652P7 SimpleLink™ Multiprotocol Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU supporting protocols such as Thread, Zigbee®, Matter, BLUETOOTH® 5.2 Low Energy, IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), TI 15.4-Stack (2.4GHz), and concurrent multiprotocol through a dynamic multiprotocol manager (DMM) driver. The CC2652P7 is based on an Arm® Cortex®-M4F main processor and optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. The CC2652P7 has a software-defined radio powered by an Arm® Cortex®-M0, which supports multiple physical layers and RF standards. The device supports operation in the 2360 to 2500MHz frequency band.