MAMX-011054-TR0100

MACOM
937-MAMX-011054-TR01
MAMX-011054-TR0100

Mfr.:

Description:
RF Mixer Mixer,Double Balanced,24-40 GHz,3x3,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$132.81 $132.81
$112.08 $1,120.80
$106.90 $2,672.50
Full Reel (Order in multiples of 100)
$95.15 $9,515.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
RoHS:  
18 GHz to 46 GHz
13.5 dB
18 GHz to 46 GHz
0 Hz to 20 GHz
+ 85 C
- 55 C
SMD/SMT
AQFN-12
Brand: MACOM
Development Kit: MAMX-011054-SMBPPR
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 19 dBm
P1dB - Compression Point: 10 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 5.383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MAMX-011054 Wideband Double-Balanced Mixers

MACOM MAMX-011054 Wideband Double-Balanced Mixers cover the 18GHz to 46GHz frequency range and deliver low conversion loss, high linearity, and a wide intermediate frequency (IF) bandwidth. The MAMX-011054 mixers meet the performance requirements for test/measurement, microwave radio, and radar applications. The double-balanced circuit configuration provides excellent port isolation, while internal 50Ω matching simplifies the application. In addition, the class 1B (500V to 1000V) electrostatic discharge (ESD) rating ensures high levels of ruggedness and reliability. The devices are available in compact 3mm, 12-lead AQFN plastic packaging and bare die formats (1.20mm x 0.97mm x 0.10mm) for flexible integration.