RFSW1012TR7

Qorvo
772-RFSW1012
RFSW1012TR7

Mfr.:

Description:
RF Switch ICs .05-6GHz SPDT IL .45dB Max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
5 MHz
6 GHz
0.75 dB
21 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
Si
RFSW1012
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFSW1012PCK-411, RFSW1012PCK-410
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Single
Operating Supply Current: 100 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: RFSW1012
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

RFSW1012 Broadband SPDT Switches

Qorvo RFSW1012 Broadband SPDT Switches are single‑pole double‑throw (SPDT) switches engineered for applications that demand very low insertion loss and robust power‑handling performance. Operating across wide frequency ranges (5MHz to 6000MHz for 50Ω, 5MHz to 2500MHz for 75Ω), the Qorvo RFSW1012 switches deliver key RF advantages such as a typical insertion loss of 0.30dB at 1980MHz, high isolation of 37dB at 2GHz, and excellent linearity with an IP3 greater than 75dBm.

Switch Solutions for Sub-6GHz 5G

Qorvo Switch Solutions for Sub-6GHz 5G portfolio includes single-pole-single-throw (SPST) to single-pole-n-throw (SPnT) and transfer n-pole-n-throw (nPnT) switches. These switches showcase a wide performance capability using multiple technologies, including SOI, pHEMT, GaN, and PIN diodes.

In Stock: 12,317

Stock:
12,317
Can Dispatch Immediately
On Order:
15,000
Expected 2026/10/12
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.67 $2.67
$2.66 $26.60
$2.11 $52.75
$1.66 $166.00
$1.37 $342.50
$1.16 $580.00
$1.11 $1,110.00
Full Reel (Order in multiples of 2500)
$0.911 $2,277.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.