BGSX44MU18E6327XUSA1

Infineon Technologies
726-BGSX44MU18E6327X
BGSX44MU18E6327XUSA1

Mfr.:

Description:
RF Switch ICs ANTENNA DEVICES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.95 $1.95
$1.44 $14.40
$1.33 $33.25
$1.17 $117.00
$1.11 $277.50
$1.09 $545.00
$1.06 $1,060.00
Full Reel (Order in multiples of 4500)
$0.975 $4,387.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Switch ICs
RoHS:  
SMD/SMT
WLGA-18-1
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Switches: Quad
Product Type: RF Switch ICs
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: 4P4T
Part # Aliases: BGSX44MU18 SP005341854
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.g

Antenna Cross Switches

Infineon Technologies Antenna Cross Switches are engineered for advanced 5G SRS applications, delivering exceptional performance with high linearity of up to 39dBm input power. The switches enable switching between antennas to select the best-performing antenna for optimizing transmit power for an Up-Link (UL) or improved receive sensitivity for a Down-Link (DL). The antenna cross switches boast low current consumption, making the components efficient for energy-sensitive designs while maintaining low insertion loss for optimal signal integrity. With high port-to-port isolation of up to 7.125GHz, the devices effectively minimize interference between channels. The Infineon Technologies antenna cross switches also feature a maximum rapid switching time of just 2µs, ensuring quick response and reliable operation in dynamic communication environments.

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.