ARM Cortex M4 Core RF System on a Chip - SoC

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 28 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 128kB 16kB(RAM) 16GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Value QFN32 2.4G 8dB Prop 256kB 32kB(RAM) 16GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,450
Mult.: 2,450

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 32 kB flash 8 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 32 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 32 kB flash 8 kB RAM 32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 32 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 64 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 64 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Sub-GHz ARM Cortex M4 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 128 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 128 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 64 kB flash 16 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 64 kB flash 16 kB RAM 31 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 64 kB - 40 C + 85 C QFN-48 Reel
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN32 128 kB flash 32 kB RAM 16 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,450
Mult.: 2,450

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 19.5 dBm - 89.2 dBm, - 92.5 dBm 3.3 V 3.3 V 9.8 mA 8.2 mA 128 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 0 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 0 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 0 dB BLE/Proprietary 1024 kB 128 kB(RAM) 31GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Reel

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 125 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Reel