U196

M5Stack
170-U196
U196

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Mini ToF Unit in 90 Degree(VL53L0CXVODH)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
40
20
Pending
20
Expected 2026/03/25
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Distance Sensor Modules - Finished Units
Resolution: 1 mm
Sensing Distance: 3 cm to 200 cm
Factory Pack Quantity: 10
Subcategory: Distance Sensors
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

Unit Mini ToF-90°

M5Stack Unit Mini ToF-90° is an ultra-compact Time of Flight (ToF) ranging unit integrating the VL53L0X laser ranging module. This ToF unit achieves horizontal forward detection with a 25° field of view by rotating the laser emission module by 90°. The unit mini ToF-90° can measure targets within the range of 3cm to 200cm with a measurement accuracy of ±3% and 1mm resolution. This ToF unit features a laser wavelength of 940nm, a response time of <30ms, and uses the standard HY2.0-4P Grove interface for I2C communication. The unit mini ToF-90° operates within the 0°C to 40°C temperature range. Typical applications include intelligent transportation, robot programming, security monitoring, and smart home.