RP12010L222BWB

Vishay / MCB Industrie
72-RP12010L222BWB
RP12010L222BWB

Mfr.:

Description:
Linear Displacement Sensors RP12 010 L 2K2 20% B 011 We3 B005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$501.56 $2,507.80
$466.28 $4,662.80
$466.24 $11,656.00
50 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
2 N
0.5 %
500 VDC
Brand: Vishay / MCB Industrie
Electrical Travel: 10 mm
Maximum Operating Temperature: + 105 C
Mechanical Travel: 4 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 2.2 kOhms
Series: RP
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.