ENS220S-BLGT LGA10 T&R 3K5

ScioSense
135-ENS220SBLGTT&R3K
ENS220S-BLGT LGA10 T&R 3K5

Mfr.:

Description:
Board Mount Pressure Sensors ENS220S-BLGT LGA10 T&R 3K5 - Premium accuracy barometric pressureand temperature sensor for activitytracking and indoor navigation /localization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.61 $13.05
$2.35 $23.50
$2.26 $113.00
$2.17 $217.00
$1.99 $995.00
$1.93 $1,930.00
$1.83 $3,660.00
Full Reel (Order in multiples of 3500)
$1.80 $6,300.00

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 kPa to 120 kPa
Digital
SMD/SMT
I2C, SPI
1.8 V
No Port
LGA-10
- 40 C
+ 85 C
ENS220
Reel
Cut Tape
Brand: ScioSense
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3500
Subcategory: Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Part # Aliases: 503700104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026209090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
TARIC:
9026208090
BRHTS:
90258000
ECCN:
EAR99

ENS220 Barometric Pressure & Temp Sensor w/1kHz DR

ScioSense ENS220 Barometric Pressure and Temperature Sensor with 1kHz data rate is housed in a small LGA package with digital I2C and SPI interfaces. The ENS220 package allows for use cases in activity tracking, indoor navigation/localization, and fall-/liquid-level detection.