STEVAL-CAM-M0I1

STMicroelectronics
511-STEVAL-CAM-M0I1
STEVAL-CAM-M0I1

Mfr.:

Description:
Optical Sensor Development Tools P-Board: Hardware MIPI CSI-2 kit integrating promodules, embedded platforms

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.01 $39.01

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
MIPI CSI-2
CAM-55G0, CAM-55G1, CAM-56G3, CAM-66GY
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 30 mm x 35 mm x 11 mm
For Use With: MIPI CSI-2
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8529909800
TARIC:
8529909600
ECCN:
EAR99

STEVAL-CAM-M0I P-Board MIPI CSI-2 Kit

STMicroelectronics STEVAL-CAM-M0I P-Board MIPI CSI-2 Kit is a versatile hardware kit for integrating seamlessly any ST BrightSense image sensor in the form of a promodule on embedded processing platforms. This comprehensive development solution includes a promodule board with MIPI CSI-2 output and a ribbon cable. Featuring a MIPI CSI-2 output and I2C communication interface, the P-Board is natively compatible with embedded vision platforms. Hardware integration is immediate by plugging the standard FFC cable provided from the P-Board to the embedded processing board. Software integration is just as simple as using the various Linux drivers available for free download. This combination of hardware and software tools makes the P-Board the ideal development solution for Linux environments.