MTi-630R-SK

Movella / Xsens
512-MTI-630R-SK
MTi-630R-SK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTI-630R-SK - Rugged AHRS - 10g 2000deg/s

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,754.97 $1,754.97

Product Attribute Attribute Value Select Attribute
Movella
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Starter Kits
IMU - Inertial Measurement Unit
MTi-630
Bulk
Brand: Movella / Xsens
Interface Type: CAN, RS-232, RS-422, USB
Product Type: Multiple Function Sensor Development Tools
Series: MTI-600
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99

MTi-630R-SK Rugged IP68 Starter Kit

Xsens / Movella MTi-630R-SK Rugged IP68 Starter Kit is easy to use and features the MTi-630R Attitude Heading and Reference System (AHRS) Module, cable, and converter. The Xsens / Movella MTi-630R offers an IP68 rating and uses a sensor and sensor fusion algorithm to deliver data on a drift-free roll, pitch, and true North-referenced yaw. Included with the MTi-630R are an RS-232 USB converter (CA-USB-CONV) and a 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the MTi-630R-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.

MTi 600 Development Kits

Xsens / Movella MTi 600 Development Kits are designed to work with Xsens / Movella MTi 600 Sensor Modules, and first-time users are advised to start with these kits.