STEVAL-MKI248KA

STMicroelectronics
511-STEVAL-MKI248KA
STEVAL-MKI248KA

Mfr.:

Description:
Multiple Function Sensor Development Tools ISM6HG256X evaluation kit intelligent IMU simultaneous low-g & high-g detection

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
18
Expected 2026/03/19
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.40 $36.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Kits
6 Axis IMU Sensor
ISM6HG256X
Bulk
Brand: STMicroelectronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

STEVAL-MKI248KA Evaluation Kit

STMicroelectronics STEVAL-MKI248KA Evaluation Kit is an adapter kit designed to simplify the evaluation of the ISM6HG256X 6-axis inertial measurement unit (IMU). The kit includes a DIL24 adapter board (STEVAL-MKIGIBV5), a flat cable, and a square PCB with the ISM6HG256X IMU mounted in the center. The square PCB ensures accurate sensor placement for system integration and measurement. The PCB can be easily attached to equipment using double-sided adhesive or mounted via corner holes for secure installation.