HEDS-9830EVB

Broadcom / Avago
630-HEDS-9830EVB
HEDS-9830EVB

Mfr.:

Description:
Position Sensor Development Tools AEDR-9830 318LPI Eval Board-CW

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.23 $61.23

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Position Sensor Development Tools
RoHS:  
Brand: Broadcom / Avago
Product Type: Position Sensor Development Tools
Series: HEDS
Factory Pack Quantity: 3
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

HEDS-9830EVB Evaluation Board

Broadcom HEDS-9830EVB Evaluation Board provides the requirements and interface options for evaluating the AEDR-98x0 Reflective Incremental Encoders. The AEDR-98x0 Encoders integrate an LED light source and photo-detecting circuitry in a single package. These three-channel reflective optical encoders can be configured to analog or digital outputs employing Reflective Technology for motion control purposes. The selectable options available are two channels differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.

FEATURED PRODUCTS
BROADCOM LIMITED