SEN-19662

SparkFun
474-SEN-19662
SEN-19662

Mfr.:

Description:
Pressure Sensor Development Tools SparkFun Pressure Sensor - BMP384 (Qwiic)

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.96 $14.96

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Pressure Sensor
BMP384
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

Pressure Sensor - BMP384 (Qwiic)

SparkFun Pressure Sensor - BMP384 (Qwiic) excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide resistance to liquids (water and other chemicals). This sensor features a configurable oversampling setting, a FIFO buffer for storing up to 73 measurements, as well as a low pass filter. The Qwiic pressure sensor - BMP384 (Qwiic) communicates over I2C by default, utilizing the Qwiic system so no soldering is required to connect it to the system. This BMP384 provides excellent accuracy across a wide measurement range (300hPa to 1250hPa and -40°C to 85°C) footprint. The pressure sensor - BMP384 (Qwiic) operates at 1.65V to 3.6V, 700µA peak while measuring pressure, 3.4µA at 1Hz pressure, and temperature monitoring with ultra-low power.