SEN-18521

SparkFun
474-SEN-18521
SEN-18521

Mfr.:

Description:
Temperature Sensor Development Tools SparkFun Digital Temperature Sensor Breakout - AS6212 (Qwiic)

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.96 $10.96

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Temperature Sensor Development Tools
Breakout Boards
Digital Temperature Sensor
1.7 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 10 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

Qwiic Digital Temperature Sensor Breakout Board

SparkFun Qwiic Digital Temperature Sensor Breakout Board provides a combination of high-temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to ±0.2°C; accuracy over a wide range (-40°C; to +125°C); and consumes an average of 6µA in normal operation (0.1µA in standby). The AS6212 communicates via I2C and has eight available I2C addresses selected by a pair of solder jumpers on the board. The SparkFun Qwiic Digital Temperature Sensor Breakout routes the I2C interface to a pair of Qwiic connectors to work with the plug-and-play Qwiic Ecosystem. It routes the bus and other pins to a standard 0.1"-spaced PTH header for users who prefer a soldered connection.