TMP451EVM

Texas Instruments
595-TMP451EVM
TMP451EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP451 EVAL MOD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
TMP451
1.8 V, 3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, SPI
Product Type: Temperature Sensor Development Tools
Series: TMP451
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMP451EVM Remote Temperature Sensor EVM

Texas Instruments TMP451EVM Remote Temperature Sensor Evaluation Module (EVM) is an evaluation module used to evaluate the TMP451, a 1.8V remote temperature sensor fully. The TMP451 has the capability of measuring remote temperatures and on-chip temperatures. The TMP451 is an integrated circuit that provides 1˚C accuracy temperature measurement with ALERT and THERM functions. It is suitable for mobile and low-cost applications. The Texas Instruments TMP451EVM consists of two printed circuit boards (PCBs). One board (USB_DIG_Platform) generates the digital signals required to communicate with the TMP451. The second PCB (TMP451_Test_Board) contains the TMP451 and support and configuration circuitry.