3575

Adafruit
485-3575
3575

Mfr.:

Description:
Touch Sensor Development Tools Adafruit Touch Screen Breakout Brd

In Stock: 64

Stock:
64
Can Dispatch Immediately
On Order:
270
Expected 2026/05/13
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Touch Sensor Development Tools
RoHS:
Breakout Boards
Resistive Touch Sensor
7 inch Touch Screen
Brand: Adafruit
Dimensions: 12.7 mm x 12.7 mm x 4.5 mm
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99

3575 Touchscreen Breakout Board

Adafruit 3575 Touchscreen Breakout Board has a 1.0mm medium pitch connector soldered onto it and broken out into four resistive wires of the panel. This breakout board comes in a small 12.7mm x 12.7mm x 4.5mm (0.5" x 0.5" x 0.2") form factor weighing only 0.5g with two mounting holes. The mounting holes can be used for strain relief. The 3575 touch sensor breakout board works perfectly with touchscreens having a 1mm pitch. The connector of this breakout board is double‐sided and can be used with top‐contact or bottom-contact flex PCBs.