499904

Wurth Elektronik
710-499904
499904

Mfr.:

Description:
Clamp Multimeters & Accessories Testweezer MultiFnctn Test Twzr

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.60 $81.60

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
Multi-Function Test Tweezer
Auto
LED
Brand: Wurth Elektronik
Features: Designed for quick and easy testing of small, electronic components such as switches, LEDs, resistance, fuses or conductivity test on PCB circuits
Maximum AC Current: 10 mA
Packaging: Bulk
Product Type: Multimeters
Series: Testweezer
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 12 VDC
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Multi-Function Test Tweezer

Würth Elektronik Multi-Function Test Tweezer is designed for quick and easy testing of small electronic components, such as switches, LEDs, resistors, and fuses. This tweezer is also ideal for conductivity tests on PCB circuits. Würth Elektronik Multi-Function Test Tweezer can be connected to a multimeter for resistance measurement. In addition to LED measurement, the adjustable current rating provides instant LED testing and demonstration.