PicoScope 6428E-D

Pico Technology
146-PQ344
PicoScope 6428E-D

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 6428E-D 3 GHz, 4 channel Oscilloscope

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$23,023.67 $23,023.67

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
4 Channel
3 GHz
4 GS/s
12 VDC
Analog Oscilloscope
Brand: Pico Technology
Height: 61.5 mm
Interface Type: I2C
Length: 245 mm
Product Type: Oscilloscopes
Series: 6000E Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 192 mm
Part # Aliases: PQ344
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.e.1
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope 6428E-D Oscilloscope

Pico Technology  PicoScope 6428E-D Oscilloscope offers up to 3GHz analogue bandwidth with a real-time sampling rate. This oscilloscope captures, measures and analyses sub-nanosecond waveforms with critical precision.  The 6428E-D oscilloscope features four channels with four selectable input ranges such as ±50mV, ±100mV, ±200mV and ±500mV. This PicoScope with 100ps time resolution and 4GS buffer memory captures 400ms of data at a maximum sampling rate of 10GS/s for high-performance applications. Typical applications include high-energy physics, particle accelerators, Light Detection And Ranging (LIDAR), Velocity-Interferometer System for Any Reflector (VISAR), spectroscopy and medical imaging.