WM14DINAV63LR2XXAX

Carlo Gavazzi
225-WM14DINAV63LR2XX
WM14DINAV63LR2XXAX

Mfr.:

Description:
Power Meters & Energy Meters WM14-DIN ADV., 3-PH, 120/208VLL, 18-60VAC/DC, 2-RELAY

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Power Meters & Energy Meters
Power Analyzer
1-Phase, 2-Phase, 3-Phase
45 V to 250 V
50 Hz to 60 Hz
6 A
DIN Rail
18 VAC/ VDC
60 VAC/ VDC
LED
IP40
WM14
Brand: Carlo Gavazzi
Height: 90 mm
Length: 64.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 107.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$744.63 $744.63
$734.12 $3,670.60
$723.67 $7,236.70
25 Quote