559-50AB

Wakefield Thermal
567-559-50AB
559-50AB

Mfr.:

Description:
Heat Sinks Heat Sink for DC/DC Converters, Full Brick, 61x116.8x12.7mm, Vertical, 27 Fins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.61 $11.61
$10.28 $102.80
$9.79 $244.75
$9.78 $978.00
$9.64 $4,935.68
$8.78 $8,990.72

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, Full Brick
Screw
Aluminum
Rectangular Fin
2.2 C/W
61 mm
116.8 mm
12.7 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 559
Factory Pack Quantity: 64
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
CAHTS:
8504909090
USHTS:
8504909650
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504909000
ECCN:
EAR99

Full, 1/2, 1/4, & 1/8 Brick DC/DC Heat Sinks

Wakefield Thermal Full, Half, Quarter, and Eighth Brick DC/DC Heat Sinks are available in various fin heights, sizes, and orientations to best match a variety of applications. The integral thermal interface pad option eliminates the need to order and install a pad separately in each of these Wakefield Thermal heat sinks.