FFC0948BY7T

Delta Electronics
108-FFC0948BY7T
FFC0948BY7T

Mfr.:

Description:
DC Fans Fan, 92x38mm, 48VDC, 86.4CFM, Ball, 4Leads, Tach/PWM, IP56/GR-487 Salt Fog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
92 mm
38 mm
92 mm
48 VDC
86.4 CFM (2.4 m3/min)
3900 RPM
Ball
49.5 dBA
IP56
8.16 W
Tachometer, PWM, GR-487 Salt Fog Rated
Plastic
Wire Leads - 4
FFC
Brand: Delta Electronics
Current Type: DC
Pressure Type: 9.01 mmAq
Product Type: DC Fans
Factory Pack Quantity: 72
Subcategory: Fans, Blowers & Accessories
Unit Weight: 150.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.32 $45.32
$37.18 $371.80
$33.82 $845.50
$31.46 $1,573.00