MCS50J02BE1

Aavid
532-MCS50J02BE1
MCS50J02BE1

Mfr.:

Description:
Recirculating Chillers Ambient Modular Cooling System, 3500W, 12000BTU/Hr, 15x15x24", 1/2"FNPT, 0.75G

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Recirculating Chillers
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
MCS
Brand: Aavid
Product Type: Recirculating Chillers
Factory Pack Quantity: 10
Unit Weight: 29.483 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8419890000
USHTS:
8419899540
JPHTS:
841989000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCS50 Series Modular Cooling System

Aavid, Thermal Division of Boyd Corporation MCS50 Series Modular Cooling System exhibits cooling capacities of up to 3.5kW and 12000BTU/Hr initial temperature-difference (using water at 25°C). This cooling system provides a cost-effective and reliable alternative to refrigerated chillers for applications that do not require precise temperature control or cooling below ambient levels. The MCS50 modular cooling system consists of a high-performance Boyd heat exchanger integrated with a fan, pump, and tank in a durable metal chassis. This cooling system is built with performance-matched components to maximize cooling capacity, ensuring long life and reliable, trouble-free operation for years.

Chillers

Aavid, Thermal Division of Boyd Corporation Chillers are designed for precise temperature control, high reliability, and efficient thermal management in demanding applications. The recirculating chillers leverage compression refrigeration to reach sub-ambient temperatures and maintain high-temperature stability. Chillers can be found in data centers, manufacturing facilities, medical equipment, test and calibration equipment, air conditioning and refrigeration systems, and general industry.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,227.85 $4,227.85
10 Quote