Orion Fans OD172SAP Series DC Fans

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Series
Orion Fans DC Fans DC Fan, 172x150x51mm, 24VDC, 125CFM, 0.2A, 32dBA, 1600RPM, Dual Ball, Lead Wires
Non-Stocked Lead-Time 19 Weeks
Min.: 204
Mult.: 12

Axial 172 mm 51 mm 150 mm 24 VDC 120 CFM (3.4 m3/min) 2000 RPM Ball 40 dBA 950 mW Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 24VDC, 231CFM, Ball Bearing, Terminals
Non-Stocked Lead-Time 19 Weeks
Min.: 300
Mult.: 300

Axial 172 mm 51 mm 150 mm 24 VDC 120 CFM (3.4 m3/min) 2000 RPM Ball 40 dBA Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 24VDC, 180CFM, 0.52A, 42dBA, 2500RPM, Dual Ball, Leads
Non-Stocked Lead-Time 19 Weeks
Min.: 240
Mult.: 60

Axial 172 mm 51 mm 150 mm 24 VDC 200 CFM (5.7 m3/min) 3500 RPM Ball 45 dBA 1.4 W Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 24VDC, 260CFM, Ball Bearing, Terminals
Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 1

Axial 172 mm 51 mm 150 mm 24 VDC 180 CFM (5.1 m3/min) 2500 RPM Ball 42 dBA Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, High Speed, Shaved Sides, Ball, Lead Wires
Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Axial 172 mm 51 mm 150 mm 48 VDC 235 CFM (6.7 m3/min) 3300 RPM Ball 52 dBA Aluminum Wire Leads OD172SAP
Orion Fans DC Fans Fan, 172x150x51mm, 48VDC, 300CFM, Ball, Wire, Open Collector Tach/PWM Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500

Axial 300 CFM (8.5 m3/min) Ball Tachometer OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 48VDC, 235CFM, Ball Bearing, Terminals
Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Axial 172 mm 51 mm 150 mm 48 VDC 235 CFM (6.7 m3/min) 3700 RPM Ball 50 dBA 23 W Auto Restart, Polarity Protection Aluminum Quick Connect Terminal OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 48VDC, 125CFM, 0.12A, 32dBA, 1600RPM, Dual Ball, Leads
Non-Stocked Lead-Time 19 Weeks
Min.: 240
Mult.: 60

Axial 172 mm 51 mm 150 mm 48 VDC 120 CFM (3.4 m3/min) 2000 RPM Ball 40 dBA 500 mW Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 48VDC, 125CFM, Ball Bearing, Terminals
Non-Stocked Lead-Time 19 Weeks
Min.: 60
Mult.: 60

Axial 172 mm 51 mm 150 mm 48 VDC 120 CFM (3.4 m3/min) 2000 RPM Ball 40 dBA Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 48VDC, 180CFM, 0.3A, 42dBA, 2500RPM, Dual Ball, Lead Wires
Non-Stocked Lead-Time 19 Weeks
Min.: 300
Mult.: 60

Axial 172 mm 51 mm 150 mm 48 VDC 200 CFM (5.7 m3/min) 3500 RPM Ball 45 dBA 600 mW Aluminum Wire Leads OD172SAP
Orion Fans DC Fans DC Fan, 172x150x51mm, 48VDC, 180CFM, Ball Bearing, Terminals
Non-Stocked Lead-Time 19 Weeks
Min.: 60
Mult.: 60

Axial 172 mm 51 mm 150 mm 48 VDC 180 CFM (5.1 m3/min) 2500 RPM Ball 42 dBA Aluminum Quick Connect Terminal OD172SAP