ATS-2651-C2-R0

Advanced Thermal Solutions
984-ATS-2651-C2-R0
ATS-2651-C2-R0

Mfr.:

Description:
Heat Sinks superGRIP Heatsink Assembly for AD Eval Board: AD9166/AD99868/AD90812/quad-MxFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.47 $24.47
$23.11 $231.10
$21.76 $435.20
$20.40 $1,020.00
$19.04 $1,904.00
$18.04 $3,608.00
$17.48 $8,740.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
AD9166, AD9986/8, AD9081/2
Screw
Straight Fin
21 mm
21 mm
13.5 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Heat Sinks
Series: AD
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Analog Devices/superGRIP
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

fanSINK™ Designed for ADI Eval Boards

Advanced Thermal Solutions fanSINK™ is a high-performance 21.0mm x 21.0mm x 13.5mm BGA heat sink with a superGRIP™ attachment. The ATS superGRIP is a proven high-reliability mechanical attachment system. The superGRIP hardware includes a high-performance plastic frame clip and 300 series stainless steel spring clip, avoiding PCB through holes.