PAD2

BusBoard Prototype Systems
854-PAD2
PAD2

Mfr.:

Description:
PCBs & Breadboards PdBoard-2, PPH, 2 sd Pltd holes, 80x100m

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.84 $8.84
$8.40 $84.00

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Through Hole
Pad-per-hole double sided prototyping circuit board
100 mm
80 mm
Brand: BusBoard Prototype Systems
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 1.6 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 42.124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8534000040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.