DEV-16524

SparkFun
474-DEV-16524
DEV-16524

Mfr.:

Description:
SparkFun Accessories The Alchitry Br Element Board is a prototyping periphery for the Au or Cu FPGA Development Boards. The Br breaks out all the signals on the four headers running from your Au or Cu and has a large prototyping area with a 0.1" pin grid for custom circu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.62 $17.62

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: SparkFun Accessories
RoHS: N
Development Boards
FPGA
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: FPGA
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

DEV-16524 Alchitry Br Prototype Element Board

SparkFun DEV-16524 Alchitry Br Prototype Element Board is a prototyping periphery for the Au or Cu FPGA development boards. This element board breaks out all the signals on the four headers running from the Au or Cu boards. The Br prototype element board features a large prototyping area with a 0.1" pin grid for custom circuits. This element board is equipped with four connectors on top and four on the bottom for maximum stackability that snaps to an Au or Cu board.

Alchitry Br Element Boards

SparkFun Alchitry Br Element Boards are prototyping peripheries for Au or Cu FPGA Development Boards. Alchitry Element expansion boards are similar to shields for an Arduino or Hardware Attached on Top (HATs) for a Raspberry Pi, but are designed for Au and Cu Field-Programmable Gate Arrays development boards. The DEV-15850 Br breaks out all of the signals on the four headers running from Au or Cu boards and has a large prototyping area with a 0.1" pin grid for custom circuits. Alchitry DEV-15873 Br Element Board is available without the top headers for projects when stacking is not required.