S15YA24-M124A-M124A-0.3

Banner Engineering
778-YA24M124AM124A03
S15YA24-M124A-M124A-0.3

Mfr.:

Description:
Specialised Cables S15Y Series: Slimline Splitter; 4-pin Male M12 A-Code; 2x 4-pin Female Right-Angle M12 A-Code 0.3 m Cables; Pin 4 output on 4, Pin 2 output on Pin 2 on HR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Specialised Cables
Splitter
M12
4 Position
M12
4 Position
0.3 m
Male / Female
A Coded
22 AWG
30 VAC/DC
Black
4 A
IP67
S15Y
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8544429090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15Y M12 Splitters

Banner Engineering S15Y M12 Splitters offer a 4A current rating, 30VDC voltage rating, and a minimum bend radius of >10x. These splitters feature a male M12 trunk with female M8 or M12 branches with 0.2m to 1m leads extended from the overmold. Parallel and standard options are available for different devices. Banner Engineering S15Y M12 Splitters are designed to power multiple devices with one cable and feature an IP67 protection rating.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.01 $44.01