214752-2082

Molex
538-214752-2082
214752-2082

Mfr.:

Description:
DC Power Cords Micro-Fit 3.0 SR P-P 8CKT 300 MM Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
Discrete Wire
Micro-Fit 3.0
8 Position
Micro-Fit 3.0
8 Position
18 AWG
300 mm
Black
Brand: Molex
Current Rating: 8.5 A
Gender: Male / Male
Jacket Material: Nylon
Product Type: DC Power Cords
Series: 214752
Factory Pack Quantity: 100
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147522082 02147522082
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 700   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.47 $4,529.00
$6.13 $6,130.00