TB1141D4722-002

TE Connectivity
571-TB1141D4722-002
TB1141D4722-002

Mfr.:

Description:
Sensor Cables / Actuator Cables RPC-M8-MS-4CON-P-1.0SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Male
1 m
22 AWG, 18 AWG
Black
IP67
Brand: TE Connectivity
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Pair Ethernet (SPE) M8 IP67 Hybrid Cordsets

TE Connectivity's (TE) Single Pair Ethernet (SPE) M8 IP67 Hybrid Cordsets allow for a single open, scalable Ethernet-based network within the automation system. These SPE cordsets standardise the transmission of Ethernet over only one pair of copper wires, and data transmission is possible up to 1Gb/s. SPE M8 hybrid cordsets provide power transmission over a separate wire pair and can achieve transmission distances of up to 1000m at 10Mb/s. M8 cordsets from TE reduce the number of connectors needed, enable IoT in a small package, and make higher power levels possible. TE SPE M8 IP67 Hybrid Cordsets are suitable for use in various applications, including robotics, machinery, industrial automation, sensor networks, and security and surveillance cameras.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.26 $42.26
$36.47 $364.70
$36.22 $905.50
$31.33 $1,566.50
$30.18 $3,018.00
$29.94 $7,485.00
500 Quote