sensors Sensor Junction Blocks

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Sensor Connector Type Number of Ports Home Run Connector Type Home Run Number of Pins Cable Length Cable Diameter Voltage Rating Current Rating Coding Housing Material IP Rating Series
Alpha Wire Sensor Junction Blocks M12 Plastic 4PORT 2SIG LED N/A

M12 4 Port Pre-wired Cable 5 m 9.3 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 918-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 6PORT 2SIG LED N/A

M12 6 Port Pre-wired Cable 5 m 9.09 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 914-5M
Alpha Wire Sensor Junction Blocks M12 Plastic 8PORT 2SIG N/A

M12 8 Port Pre-wired Cable 5 m 11.5 mm 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M
Alpha Wire 907-CN NC032
Alpha Wire Sensor Junction Blocks AC DISTRIBUTION BOXES Non-Stocked
M12 4 Port M12 30 VDC 4 A A Coded Zinc IP65, IP67 907-5M
Alpha Wire 902-CN NC032
Alpha Wire Sensor Junction Blocks AC DISTRIBUTION BOXES Non-Stocked
M12 8 Port M12 30 VDC 8 A A Coded Zinc IP65, IP67 902-5M
Alpha Wire 910-CN NC032
Alpha Wire Sensor Junction Blocks AC DISTRIBUTION BOXES Non-Stocked
M12 8 Port M12 30 VDC 4 A A Coded Thermoplastic Polyurethane (TPU) IP67 910-5M
Alpha Wire 911-CN NC032
Alpha Wire Sensor Junction Blocks AC DISTRIBUTION BOXES Non-Stocked
M12 8 Port M12 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 911-5M
Alpha Wire 919-CN NC032
Alpha Wire Sensor Junction Blocks AC DISTRIBUTION BOXES Non-Stocked
M12 4 Port M12 30 VDC 12 A A Coded Thermoplastic Polyurethane (TPU) IP67 919-5M
Alpha Wire 803-CN NC032
Alpha Wire Sensor Junction Blocks AC DISTRIBUTION BOXES Non-Stocked
M8 8 Port M12 30 VDC 1.5 A A Coded Polybutylene Terephthalate (PBT) IP67 803-5M