AMT-18C-3-036

Same Sky
490-AMT-18C-3-036
AMT-18C-3-036

Mfr.:

Description:
Specialised Cables AMT CABLE 18 24AWG 36 IN 13/33

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
100
Expected 2026/06/19
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.33 $29.33
$25.78 $257.80
$24.99 $499.80
$24.30 $1,215.00
$23.21 $2,321.00
$22.40 $4,480.00
$22.33 $11,165.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Specialised Cables
RoHS:  
Automotive Cables
Plug
18 Position
Terminal, Crimp
3 ft
24 AWG
AMT18C
Bulk
Brand: Same Sky
Product Type: Specialized Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 476.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.