7100162138

3M Electronic Specialty
517-7100162138
7100162138

Mfr.:

Description:
Specialised Cables 3M Round, Jacketed, Flat Cable, 3834 Series, 3834/26SB, 275 ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,877.28 $18,772.80

Product Attribute Attribute Value Select Attribute
3M
Product Category: Specialised Cables
3834
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
TARIC:
8544429090

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.