206107-0001

Molex
538-206107-0001
206107-0001

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 150mm USB 2.0 Fem to PicoLock

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.40 $4.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB Type A
4 Position
Plug
5 Position
Female / Female
150 mm
Black
205403
30 VAC
Brand: Molex
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Part # Aliases: 02061070001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

USB 2.0 Hub Solutions

Molex USB 2.0 Hub Solutions are available for prototyping and production runs, mitigating space constraints and boosting cost effectiveness while providing a faster time-to-market process. The modules are qualified and tested to run USB 2.0 protocols for prototyping all the way to production. The units feature four USB 2.0 protocol downstream ports to meet the demands for increased USB capability. The modules are available with or without a power connector. The 5V Nano-Fit power connector delivers up to 500mA per port. One upstream port provides 100mA to the device and prevents electrostatic discharge (ESD) to the chip's upstream components. Applications for Molex USB 2.0 hub modules include home appliances, consumer products, commercial vehicles, smartphones, and other mobile devices.