3600G/26

3M Electronic Solutions Division
517-3600G/26-100
3600G/26

Mfr.:

Description:
Multi-Conductor Cables RND/SHLD/JACKETD CBL GRY JKT/26 CNDUCTRS

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$775.99 $775.99
$485.25 $4,852.50
$480.56 $12,014.00
50 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
Audio, Control and Instrumentation
Shielded
26 Conductor
100 ft
28 AWG
6.4 mm (0.252 in)
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Brand: 3M Electronic Solutions Division
Features: 35 db average shielding effectiveness
Insulation Material: Polyvinyl Chloride (PVC)
Packaging: Roll
Product Type: Multi-Conductor Cables
Series: 3600X
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113841509 7100162450 80610796858
Unit Weight: 2.835 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.