12 AWG Solar Cable

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
TE Connectivity / Raychem Solar Cable 55A0111-12-0
13,520On Order
Min.: 1
Mult.: 1

12 AWG Black 1 ft 37 x 28 Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked 600 V Tinned Copper + 150 C 2.62 mm 55A0111 Spool
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.56 mm 38012
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 6.32 mm 38112
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 6.47 mm 38212
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 5000ft SPOOL BLACK

12 AWG Black 5000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 2 kV Tinned Copper + 90 C 7.24 mm 38312
Belden Wire & Cable Solar Cable 12AWG 1C XLPE 1000ft SPOOL BLACK
Non-Stocked
Min.: 1
Mult.: 1

12 AWG Black 1000 ft 65 x 30 Polyethylene, Cross Linked (XLPE/XPE) 600 V Tinned Copper + 90 C 5.56 mm 38012